
PTVS3V3S1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS3V3S1UTR-QXTR-ND - Tape & Reel (TR) 1727-PTVS3V3S1UTR-QXCT-ND - Cut Tape (CT) 1727-PTVS3V3S1UTR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS3V3S1UTR-QX |
Description | TVS DIODE 3.3VWM 8VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 43.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123W |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.41600 | kr.24.16 |
| 100 | kr.1.54130 | kr.154.13 |
| 500 | kr.1.16212 | kr.581.06 |
| 1.000 | kr.1.03970 | kr.1,039.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88401 | kr.2,652.03 |
| 6.000 | kr.0.80551 | kr.4,833.06 |
| 9.000 | kr.0.76551 | kr.6,889.59 |
| 15.000 | kr.0.72054 | kr.10,808.10 |
| 21.000 | kr.0.69391 | kr.14,572.11 |
| 30.000 | kr.0.66803 | kr.20,040.90 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |





