
PBSS4160QA-QZ | |
|---|---|
DigiKey Part Number | 1727-PBSS4160QA-QZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4160QA-QZ |
Description | TRANS NPN 60V 1A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 230 @ 100mA, 2V |
Mfr | Power - Max 325 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 235mV @ 100mA, 1A | Package / Case 3-XDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package DFN1010D-3 |

