PTVS28VS1UR-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.935
Unit Price: kr.0.51000
Datasheet
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS28VS1UR-QX

DigiKey Part Number
1727-PTVS28VS1UR-QXTR-ND - Tape & Reel (TR)
1727-PTVS28VS1UR-QXCT-ND - Cut Tape (CT)
1727-PTVS28VS1UR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS28VS1UR-QX
Description
TVS DIODE 28VWM 45.4VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.8A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
28V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
31.1V
Package / Case
SOD-123W
Voltage - Clamping (Max) @ Ipp
45.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF4C28AH-QBourns Inc.1.935118-SMF4C28AH-QCT-NDkr.0.51000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.33300kr.23.33
100kr.1.48740kr.148.74
500kr.1.12016kr.560.08
1.000kr.1.00153kr.1,001.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85066kr.2,551.98
6.000kr.0.77460kr.4,647.60
9.000kr.0.73583kr.6,622.47
15.000kr.0.69226kr.10,383.90
21.000kr.0.66646kr.13,995.66
30.000kr.0.64138kr.19,241.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000