
PTVS26VZ1USKYL | |
|---|---|
DigiKey Part Number | 1727-2747-2-ND - Tape & Reel (TR) 1727-2747-1-ND - Cut Tape (CT) 1727-2747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS26VZ1USKYL |
Description | TVS DIODE 26VWM 46VC DSN1608-2 |
Customer Reference | |
Detailed Description | 46V Clamp 4.5A Ipp Tvs Diode Surface Mount DSN1608-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS26VZ1USKYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 215pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88800 | kr.18.88 |
| 50 | kr.1.35800 | kr.67.90 |
| 100 | kr.1.18590 | kr.118.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55508 | kr.5,550.80 |
| 20.000 | kr.0.50825 | kr.10,165.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |




