Diode 40 V 120mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 120mA Surface Mount SOD-323
PESD15VL1BA,115

RB751V40-QX

DigiKey Part Number
1727-RB751V40-QXTR-ND - Tape & Reel (TR)
1727-RB751V40-QXCT-ND - Cut Tape (CT)
1727-RB751V40-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751V40-QX
Description
DIODE SCHOTTKY 40V 120MA SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Mfr
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
120mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Operating Temperature - Junction
150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT42WSH RRGTaiwan Semiconductor Corporation2.7741801-BAT42WSHRRGCT-NDkr.1.46000Similar
In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.75400kr.7.54
100kr.0.46540kr.46.54
500kr.0.33868kr.169.34
1.000kr.0.29747kr.297.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24487kr.734.61
6.000kr.0.21828kr.1,309.68
9.000kr.0.20470kr.1,842.30
15.000kr.0.18942kr.2,841.30
21.000kr.0.18037kr.3,787.77
30.000kr.0.17156kr.5,146.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000