35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS22VS1UTR-QX

DigiKey Part Number
1727-PTVS22VS1UTR-QXTR-ND - Tape & Reel (TR)
1727-PTVS22VS1UTR-QXCT-ND - Cut Tape (CT)
1727-PTVS22VS1UTR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS22VS1UTR-QX
Description
TVS DIODE 22VWM 35.5VC SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 185°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V (Max)
Package / Case
SOD-123W
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.41600kr.24.16
100kr.1.54130kr.154.13
500kr.1.16212kr.581.06
1.000kr.1.03970kr.1,039.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88401kr.2,652.03
6.000kr.0.80551kr.4,833.06
9.000kr.0.76551kr.6,889.59
15.000kr.0.72054kr.10,808.10
21.000kr.0.69391kr.14,572.11
30.000kr.0.66803kr.20,040.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250