PTVS22VP1UP-QX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.57800
Datasheet
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS22VP1UP-QX

DigiKey Part Number
1727-PTVS22VP1UP-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTVS22VP1UP-QX
Description
TVS DIODE 22VWM 35.5VC SOD1285
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-128
Voltage - Reverse Standoff (Typ)
22V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA4S21AHTaiwan Semiconductor Corporation0SMA4S21AHTR-NDkr.0.57800Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98471kr.2,954.13
6.000kr.0.90021kr.5,401.26
9.000kr.0.90020kr.8,101.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.98471
Unit Price with VAT:kr.1.23089