


PTVS22VP1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4433-2-ND - Tape & Reel (TR) 1727-4433-1-ND - Cut Tape (CT) 1727-4433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS22VP1UP,115 |
Description | TVS DIODE 22VWM 35.5VC SOD1285 |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94610 | kr.2,838.30 |
| 6.000 | kr.0.86430 | kr.5,185.80 |
| 9.000 | kr.0.85725 | kr.7,715.25 |
| Unit Price without VAT: | kr.0.94610 |
|---|---|
| Unit Price with VAT: | kr.1.18263 |

