27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS17VP1UP,115

DigiKey Part Number
1727-4430-2-ND - Tape & Reel (TR)
1727-4430-1-ND - Cut Tape (CT)
1727-4430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS17VP1UP,115
Description
TVS DIODE 17VWM 27.6VC SOD1285
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
EDA/CAD Models
PTVS17VP1UP,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
SOD-128
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.6V
Base Product Number
Current - Peak Pulse (10/1000µs)
21.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75200kr.27.52
100kr.1.76190kr.176.19
500kr.1.33496kr.667.48
1.000kr.1.19706kr.1,197.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.02178kr.3,065.34
6.000kr.0.93345kr.5,600.70
9.000kr.0.88843kr.7,995.87
15.000kr.0.83784kr.12,567.60
21.000kr.0.80788kr.16,965.48
30.000kr.0.77876kr.23,362.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000