

PTVS15VU1UPAZ | |
---|---|
DigiKey Part Number | 1727-1829-2-ND - Tape & Reel (TR) 1727-1829-1-ND - Cut Tape (CT) 1727-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS15VU1UPAZ |
Description | TVS DIODE 15VWM 24.4VC 3HUSON |
Customer Reference | |
Detailed Description | 24.4V Clamp 12.3A Ipp Tvs Diode Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.2.88600 | kr.28.86 |
50 | kr.2.09800 | kr.104.90 |
100 | kr.1.84130 | kr.184.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.05788 | kr.3,173.64 |
6.000 | kr.0.96436 | kr.5,786.16 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |