PESD5V0X2UAM-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 8.892
Unit Price: kr.2.09000
Datasheet
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0X2UAM-QYL

DigiKey Part Number
1727-PESD5V0X2UAM-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD5V0X2UAM-QYL
Description
TVS DIODE 5VWM 14VC SOT883
Customer Reference
Detailed Description
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
Telecom
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
0.8pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
7.5V
Package / Case
SC-101, SOT-883
Voltage - Clamping (Max) @ Ipp
14V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TESDH5V0U04P2Q1 RNGTaiwan Semiconductor Corporation8.8921801-TESDH5V0U04P2Q1CT-NDkr.2.09000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes