
| PTVS11VS1UTR,115 | |
|---|---|
| DigiKey Part Number | 1727-1384-2-ND - Tape & Reel (TR) 1727-1384-1-ND - Cut Tape (CT) 1727-1384-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PTVS11VS1UTR,115 | 
| Description | TVS DIODE 11VWM 18.2VC SOD123W | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount SOD-123W | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 11V | |
| Voltage - Breakdown (Min) | 12.2V | |
| Voltage - Clamping (Max) @ Ipp | 18.2V | |
| Current - Peak Pulse (10/1000µs) | 22A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 185°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123W | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 | 
| 10 | kr.2.72600 | kr.27.26 | 
| 50 | kr.1.97880 | kr.98.94 | 
| 100 | kr.1.73570 | kr.173.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.99273 | kr.2,978.19 | 
| Unit Price without VAT: | kr.4.42000 | 
|---|---|
| Unit Price with VAT: | kr.5.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark