
PTVS11VS1UR,115 | |
---|---|
DigiKey Part Number | 1727-5346-2-ND - Tape & Reel (TR) 1727-5346-1-ND - Cut Tape (CT) 1727-5346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS11VS1UR,115 |
Description | TVS DIODE 11VWM 18.2VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.2.63700 | kr.26.37 |
50 | kr.1.91100 | kr.95.55 |
100 | kr.1.67620 | kr.167.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.95580 | kr.2,867.40 |
6.000 | kr.0.86974 | kr.5,218.44 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |