Current Source Regulator 50mA 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Source Regulator 50mA 5-TSSOP
SOT 353

PSSI2021SAY,115

DigiKey Part Number
1727-4328-2-ND - Tape & Reel (TR)
1727-4328-1-ND - Cut Tape (CT)
1727-4328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSSI2021SAY,115
Description
IC CURRENT SOURCE 5TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Source Regulator 50mA 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PSSI2021SAY,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-65°C ~ 150°C
Manufacturer
Nexperia USA Inc.
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Function
Current Source
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Input
75V
Supplier Device Package
5-TSSOP
Current - Output
50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.918
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.31900kr.13.19
25kr.1.16920kr.29.23
100kr.1.00490kr.100.49
250kr.0.92664kr.231.66
500kr.0.87924kr.439.62
1.000kr.0.84018kr.840.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79199kr.2,375.97
6.000kr.0.76843kr.4,610.58
9.000kr.0.75662kr.6,809.58
15.000kr.0.74354kr.11,153.10
21.000kr.0.73590kr.15,453.90
30.000kr.0.72854kr.21,856.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500