
PSMNR90-40YSNX | |
|---|---|
DigiKey Part Number | 1727-PSMNR90-40YSNXTR-ND - Tape & Reel (TR) 1727-PSMNR90-40YSNXCT-ND - Cut Tape (CT) 1727-PSMNR90-40YSNXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR90-40YSNX |
Description | PSMNR90-40YSN/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 320A (Tc) 268W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 189 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10622 pF @ 25 V |
FET Type | FET Feature Schottky Diode (Body) |
Technology | Power Dissipation (Max) 268W (Tc) |
Drain to Source Voltage (Vdss) 40 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 0.97mOhm @ 25A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.10.01100 | kr.100.11 |
| 100 | kr.6.81490 | kr.681.49 |
| 500 | kr.5.44656 | kr.2,723.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.78243 | kr.7,173.64 |
| 3.000 | kr.4.44819 | kr.13,344.57 |
| 4.500 | kr.4.27795 | kr.19,250.77 |
| 7.500 | kr.4.08673 | kr.30,650.48 |
| 10.500 | kr.4.03700 | kr.42,388.50 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

