


PSMNR90-40YLHX | |
---|---|
DigiKey Part Number | 1727-8710-2-ND - Tape & Reel (TR) 1727-8710-1-ND - Cut Tape (CT) 1727-8710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR90-40YLHX |
Description | MOSFET N-CH 40V 300A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Tc) 333W (Tc) Surface Mount LFPAK56; Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMNR90-40YLHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.94mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 168 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12673 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56; Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.21000 | kr.38.21 |
10 | kr.25.30600 | kr.253.06 |
50 | kr.19.76440 | kr.988.22 |
100 | kr.17.98020 | kr.1,798.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.13.34093 | kr.20,011.40 |
3.000 | kr.13.21835 | kr.39,655.05 |
Unit Price without VAT: | kr.38.21000 |
---|---|
Unit Price with VAT: | kr.47.76250 |