Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PSMN8R0-40PS,127 | |
|---|---|
DigiKey Part Number | 1727-4262-ND |
Manufacturer | |
Manufacturer Product Number | PSMN8R0-40PS,127 |
Description | MOSFET N-CH 40V 77A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 77A (Tc) 86W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1262 pF @ 12 V |
FET Type | Power Dissipation (Max) 86W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18504KCS | Rochester Electronics, LLC | 6.897 | 2156-CSD18504KCS-ND | kr.15.91000 | Similar |
| FDP8441 | onsemi | 2.177 | 1990-FDP8441-ND | kr.26.75000 | Similar |
| IPP015N04NGXKSA1 | Infineon Technologies | 634 | 448-IPP015N04NGXKSA1-ND | kr.39.31000 | Similar |
| IPP041N04NGXKSA1 | Infineon Technologies | 516 | 448-IPP041N04NGXKSA1-ND | kr.11.22000 | Similar |
| IRF1404PBF | Infineon Technologies | 2.455 | IRF1404PBF-ND | kr.19.40000 | Similar |







