
PSMN6R1-40HLX | |
|---|---|
DigiKey Part Number | 1727-PSMN6R1-40HLXTR-ND - Tape & Reel (TR) 1727-PSMN6R1-40HLXCT-ND - Cut Tape (CT) 1727-PSMN6R1-40HLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R1-40HLX |
Description | MOSFET 2N-CH 40V 40A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 40A (Ta) 64W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 22.2nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3000pF @ 25V |
Part Status Active | Power - Max 64W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-1205, 8-LFPAK56 |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package LFPAK56D |
Current - Continuous Drain (Id) @ 25°C 40A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.8.71100 | kr.87.11 |
| 100 | kr.5.88670 | kr.588.67 |
| 500 | kr.4.67638 | kr.2,338.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.08875 | kr.6,133.12 |
| 3.000 | kr.3.79299 | kr.11,378.97 |
| 4.500 | kr.3.64234 | kr.16,390.53 |
| 7.500 | kr.3.47310 | kr.26,048.25 |
| 10.500 | kr.3.37293 | kr.35,415.76 |
| 15.000 | kr.3.35703 | kr.50,355.45 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

