
PSMN6R1-30YLDX | |
|---|---|
DigiKey Part Number | 1727-1818-2-ND - Tape & Reel (TR) 1727-1818-1-ND - Cut Tape (CT) 1727-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R1-30YLDX |
Description | MOSFET N-CH 30V 66A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 66A (Tc) 47W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 817 pF @ 15 V |
FET Type | Power Dissipation (Max) 47W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.4.92600 | kr.49.26 |
| 100 | kr.3.23400 | kr.323.40 |
| 500 | kr.2.50786 | kr.1,253.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.54277 | kr.2,314.15 |
| 3.000 | kr.1.40706 | kr.4,221.18 |
| 4.500 | kr.1.33788 | kr.6,020.46 |
| 7.500 | kr.1.26015 | kr.9,451.12 |
| 10.500 | kr.1.21411 | kr.12,748.16 |
| 15.000 | kr.1.16937 | kr.17,540.55 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

