
PSMN6R0-25YLDX | |
---|---|
DigiKey Part Number | 1727-2500-2-ND - Tape & Reel (TR) 1727-2500-1-ND - Cut Tape (CT) 1727-2500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R0-25YLDX |
Description | MOSFET N-CH 25V 61A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 61A (Tc) 43W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.75mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 705 pF @ 12 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.4.53800 | kr.45.38 |
50 | kr.3.33560 | kr.166.78 |
100 | kr.2.94720 | kr.294.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.1.92956 | kr.2,894.34 |
3.000 | kr.1.76164 | kr.5,284.92 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |