
PSMN5R5-60YS,115 | |
|---|---|
DigiKey Part Number | 1727-4284-2-ND - Tape & Reel (TR) 1727-4284-1-ND - Cut Tape (CT) 1727-4284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN5R5-60YS,115 |
Description | MOSFET N-CH 60V 100A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 130W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN5R5-60YS,115 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3501 pF @ 30 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.18000 | kr.91.80 |
| 100 | kr.6.22140 | kr.622.14 |
| 500 | kr.4.95332 | kr.2,476.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.33791 | kr.6,506.86 |
| 3.000 | kr.4.02812 | kr.12,084.36 |
| 4.500 | kr.3.87033 | kr.17,416.49 |
| 7.500 | kr.3.69313 | kr.27,698.47 |
| 10.500 | kr.3.59954 | kr.37,795.17 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |


