


PSMN4R3-40MLHX | |
|---|---|
DigiKey Part Number | 1727-PSMN4R3-40MLHXTR-ND - Tape & Reel (TR) 1727-PSMN4R3-40MLHXCT-ND - Cut Tape (CT) 1727-PSMN4R3-40MLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R3-40MLHX |
Description | MOSFET N-CH 40V 95A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 95A (Tc) 90W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN4R3-40MLHX Models |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3007 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package LFPAK33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.9.49700 | kr.94.97 |
| 100 | kr.6.44520 | kr.644.52 |
| 500 | kr.5.13920 | kr.2,569.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.50529 | kr.6,757.93 |
| 3.000 | kr.4.18622 | kr.12,558.66 |
| 4.500 | kr.4.02372 | kr.18,106.74 |
| 7.500 | kr.3.84120 | kr.28,809.00 |
| 10.500 | kr.3.76358 | kr.39,517.59 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

