
PSMN4R0-30YLDX | |
|---|---|
DigiKey Part Number | 1727-1232-2-ND - Tape & Reel (TR) 1727-1232-1-ND - Cut Tape (CT) 1727-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R0-30YLDX |
Description | MOSFET N-CH 30V 95A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 95A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1272 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 64W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package LFPAK56, Power-SO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.17300 | kr.51.73 |
| 100 | kr.3.40520 | kr.340.52 |
| 500 | kr.2.64606 | kr.1,323.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.12791 | kr.3,191.86 |
| 3.000 | kr.1.95411 | kr.5,862.33 |
| 4.500 | kr.1.93512 | kr.8,708.04 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |


