
PSMN3R4-30BL,118 | |
---|---|
DigiKey Part Number | 1727-7115-2-ND - Tape & Reel (TR) 1727-7115-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSMN3R4-30BL,118 |
Description | MOSFET N-CH 30V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 114W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3907 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.66000 | kr.17.66 |
Unit Price without VAT: | kr.17.66000 |
---|---|
Unit Price with VAT: | kr.22.07500 |