
PSMN3R3-80YSFX | |
---|---|
DigiKey Part Number | 1727-PSMN3R3-80YSFXTR-ND - Tape & Reel (TR) 1727-PSMN3R3-80YSFXCT-ND - Cut Tape (CT) 1727-PSMN3R3-80YSFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R3-80YSFX |
Description | PSMN3R3-80YSF/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 160A (Tc) 300W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6986 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.58000 | kr.16.58 |
10 | kr.10.60500 | kr.106.05 |
50 | kr.8.01400 | kr.400.70 |
100 | kr.7.17760 | kr.717.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.4.99682 | kr.7,495.23 |
3.000 | kr.4.63814 | kr.13,914.42 |
Unit Price without VAT: | kr.16.58000 |
---|---|
Unit Price with VAT: | kr.20.72500 |