BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R7-30BL,118

DigiKey Part Number
1727-7114-2-ND - Tape & Reel (TR)
1727-7114-1-ND - Cut Tape (CT)
1727-7114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN2R7-30BL,118
Description
MOSFET N-CH 30V 100A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3954 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.053
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1600
Tape & Reel (TR):1600
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.93000kr.20.93
10kr.13.50400kr.135.04
50kr.10.29120kr.514.56
100kr.9.25700kr.925.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.7.03480kr.5,627.84
1.600kr.6.51596kr.10,425.54
Manufacturers Standard Package
Unit Price without VAT:kr.20.93000
Unit Price with VAT:kr.26.16250