


PSMN2R5-40YLBX | |
|---|---|
DigiKey Part Number | 1727-PSMN2R5-40YLBXTR-ND - Tape & Reel (TR) 1727-PSMN2R5-40YLBXCT-ND - Cut Tape (CT) 1727-PSMN2R5-40YLBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R5-40YLBX |
Description | PSMN2R5-40YLB/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5627 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 10 | kr.7.02400 | kr.70.24 |
| 50 | kr.5.24900 | kr.262.45 |
| 100 | kr.4.67430 | kr.467.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.17477 | kr.4,762.15 |
| 3.000 | kr.2.92787 | kr.8,783.61 |
| Unit Price without VAT: | kr.11.09000 |
|---|---|
| Unit Price with VAT: | kr.13.86250 |


