Parametric Equivalent

| PSMN2R4-30YLD/2X | |
|---|---|
| DigiKey Part Number | 1727-PSMN2R4-30YLD/2XTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PSMN2R4-30YLD/2X | 
| Description | PSMN2R4-30YLD/SOT669/LFPAK | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 30 V 100A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 30 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
| Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 31.3 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2256 pF @ 15 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 106W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | LFPAK56, Power-SO8 | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.2.98317 | kr.4,474.76 | 
| 3.000 | kr.2.74455 | kr.8,233.65 | 
| Unit Price without VAT: | kr.2.98317 | 
|---|---|
| Unit Price with VAT: | kr.3.72896 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark