PSMN2R4-30MLD/2X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.11.65000
Datasheet
BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R4-30MLD/2X

DigiKey Part Number
1727-PSMN2R4-30MLD/2XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN2R4-30MLD/2X
Description
PSMN2R4-30MLD/SOT1210/MLFPAK
Customer Reference
Detailed Description
N-Channel 30 V 70A (Tc) 91W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3264 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
91W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes