
PSMN2R3-80SSFJ | |
---|---|
DigiKey Part Number | 1727-PSMN2R3-80SSFJTR-ND - Tape & Reel (TR) 1727-PSMN2R3-80SSFJCT-ND - Cut Tape (CT) 1727-PSMN2R3-80SSFJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R3-80SSFJ |
Description | NEXTPOWER 80/100V MOSFETS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 240A (Ta) 341W (Ta) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 184 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12320 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.45.44000 | kr.45.44 |
10 | kr.30.36200 | kr.303.62 |
50 | kr.23.88600 | kr.1,194.30 |
100 | kr.21.80350 | kr.2,180.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.13.25184 | kr.26,503.68 |
Unit Price without VAT: | kr.45.44000 |
---|---|
Unit Price with VAT: | kr.56.80000 |