
PSMN2R0-30YL,115 | |
|---|---|
DigiKey Part Number | 1727-4163-2-ND - Tape & Reel (TR) 1727-4163-1-ND - Cut Tape (CT) 1727-4163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R0-30YL,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 97W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3980 pF @ 12 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 97W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package LFPAK56, Power-SO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS4108NT1G | onsemi | 15.066 | NTMFS4108NT1GOSTR-ND | kr.6.08639 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.14900 | kr.91.49 |
| 100 | kr.6.21830 | kr.621.83 |
| 500 | kr.4.96460 | kr.2,482.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.82575 | kr.7,238.62 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

