
PSMN1R7-40YLDX | |
---|---|
DigiKey Part Number | 1727-PSMN1R7-40YLDXTR-ND - Tape & Reel (TR) 1727-PSMN1R7-40YLDXCT-ND - Cut Tape (CT) 1727-PSMN1R7-40YLDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R7-40YLDX |
Description | MOSFET N-CH 40V 200A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 109 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7966 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 194W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.38000 | kr.21.38 |
10 | kr.13.80500 | kr.138.05 |
50 | kr.10.53320 | kr.526.66 |
100 | kr.9.47780 | kr.947.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.6.72845 | kr.10,092.67 |
3.000 | kr.6.27650 | kr.18,829.50 |
Unit Price without VAT: | kr.21.38000 |
---|---|
Unit Price with VAT: | kr.26.72500 |