SOT-1023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R5-50YLHX

DigiKey Part Number
1727-PSMN1R5-50YLHXTR-ND - Tape & Reel (TR)
1727-PSMN1R5-50YLHXCT-ND - Cut Tape (CT)
1727-PSMN1R5-50YLHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R5-50YLHX
Description
PSMN1R5-50YLH/SOT1023/4 LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200A (Tc) 333W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.75mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
181 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11143 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.43000kr.34.43
10kr.22.68200kr.226.82
50kr.17.63720kr.881.86
100kr.16.01220kr.1,601.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.11.78773kr.17,681.60
3.000kr.11.47910kr.34,437.30
Manufacturers Standard Package
Unit Price without VAT:kr.34.43000
Unit Price with VAT:kr.43.03750