
PSMN1R5-50YLHX | |
|---|---|
DigiKey Part Number | 1727-PSMN1R5-50YLHXTR-ND - Tape & Reel (TR) 1727-PSMN1R5-50YLHXCT-ND - Cut Tape (CT) 1727-PSMN1R5-50YLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R5-50YLHX |
Description | PSMN1R5-50YLH/SOT1023/4 LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200A (Tc) 333W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.75mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 181 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11143 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.43000 | kr.34.43 |
| 10 | kr.22.68200 | kr.226.82 |
| 50 | kr.17.63720 | kr.881.86 |
| 100 | kr.16.01220 | kr.1,601.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.78773 | kr.17,681.60 |
| 3.000 | kr.11.47910 | kr.34,437.30 |
| Unit Price without VAT: | kr.34.43000 |
|---|---|
| Unit Price with VAT: | kr.43.03750 |


