
PSMN1R2-30YLDX | |
|---|---|
DigiKey Part Number | 1727-1860-2-ND - Tape & Reel (TR) 1727-1860-1-ND - Cut Tape (CT) 1727-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R2-30YLDX |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4616 pF @ 15 V |
FET Type | Power Dissipation (Max) 194W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.24mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.8.11500 | kr.81.15 |
| 100 | kr.5.46190 | kr.546.19 |
| 500 | kr.4.32566 | kr.2,162.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.77387 | kr.5,660.81 |
| 3.000 | kr.3.49609 | kr.10,488.27 |
| 4.500 | kr.3.35462 | kr.15,095.79 |
| 7.500 | kr.3.19570 | kr.23,967.75 |
| 10.500 | kr.3.10160 | kr.32,566.80 |
| 15.000 | kr.3.05350 | kr.45,802.50 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

