
PSMN1R0-40YLDX | |
|---|---|
DigiKey Part Number | 1727-1856-2-ND - Tape & Reel (TR) 1727-1856-1-ND - Cut Tape (CT) 1727-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-40YLDX |
Description | MOSFET N-CH 40V 280A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 280A (Tc) 198W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 127 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8845 pF @ 20 V |
FET Type | Power Dissipation (Max) 198W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.10.78400 | kr.107.84 |
| 100 | kr.7.36960 | kr.736.96 |
| 500 | kr.5.90914 | kr.2,954.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.08375 | kr.7,625.62 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |







