
PSMN069-100YS,115 | |
|---|---|
DigiKey Part Number | 1727-4631-2-ND - Tape & Reel (TR) 1727-4631-1-ND - Cut Tape (CT) 1727-4631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN069-100YS,115 |
Description | MOSFET N-CH 100V 17A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 56W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN069-100YS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 72.4mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 645 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.4.83800 | kr.48.38 |
| 50 | kr.3.57200 | kr.178.60 |
| 100 | kr.3.16180 | kr.316.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.09053 | kr.3,135.80 |
| 3.000 | kr.1.91387 | kr.5,741.61 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |

