
PSMN033-100HLX | |
|---|---|
DigiKey Part Number | 1727-PSMN033-100HLXTR-ND - Tape & Reel (TR) 1727-PSMN033-100HLXCT-ND - Cut Tape (CT) 1727-PSMN033-100HLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN033-100HLX |
Description | MOSFET 2N-CH 100V 26A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 26A (Ta) 64W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 27.3nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3168pF @ 25V |
Part Status Active | Power - Max 64W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-1205, 8-LFPAK56 |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package LFPAK56D |
Current - Continuous Drain (Id) @ 25°C 26A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 31mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.10.97500 | kr.109.75 |
| 100 | kr.7.50720 | kr.750.72 |
| 500 | kr.6.02388 | kr.3,011.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.10675 | kr.6,160.12 |
| 3.000 | kr.3.80996 | kr.11,429.88 |
| 4.500 | kr.3.65879 | kr.16,464.56 |
| 7.500 | kr.3.48898 | kr.26,167.35 |
| 10.500 | kr.3.38845 | kr.35,578.72 |
| 15.000 | kr.3.37447 | kr.50,617.05 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |

