
PSMN014-40YS,115 | |
|---|---|
DigiKey Part Number | 1727-4624-2-ND - Tape & Reel (TR) 1727-4624-1-ND - Cut Tape (CT) 1727-4624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN014-40YS,115 |
Description | MOSFET N-CH 40V 46A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 46A (Tc) 56W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN014-40YS,115 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 702 pF @ 20 V |
FET Type | Power Dissipation (Max) 56W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.18000 | kr.7.18 |
| 10 | kr.4.50000 | kr.45.00 |
| 100 | kr.2.94090 | kr.294.09 |
| 500 | kr.2.27106 | kr.1,135.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.94513 | kr.2,917.70 |
| 3.000 | kr.1.78098 | kr.5,342.94 |
| 4.500 | kr.1.69732 | kr.7,637.94 |
| 7.500 | kr.1.60330 | kr.12,024.75 |
| 10.500 | kr.1.54764 | kr.16,250.22 |
| 15.000 | kr.1.49354 | kr.22,403.10 |
| Unit Price without VAT: | kr.7.18000 |
|---|---|
| Unit Price with VAT: | kr.8.97500 |



