
PSMN012-60YS,115 | |
|---|---|
DigiKey Part Number | 1727-4288-2-ND - Tape & Reel (TR) 1727-4288-1-ND - Cut Tape (CT) 1727-4288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN012-60YS,115 |
Description | MOSFET N-CH 60V 59A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 59A (Tc) 89W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1685 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.77000 | kr.10.77 |
| 10 | kr.6.83100 | kr.68.31 |
| 100 | kr.4.56720 | kr.456.72 |
| 500 | kr.3.59832 | kr.1,799.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.12761 | kr.4,691.41 |
| 3.000 | kr.2.89059 | kr.8,671.77 |
| 4.500 | kr.2.76984 | kr.12,464.28 |
| 7.500 | kr.2.63886 | kr.19,791.45 |
| Unit Price without VAT: | kr.10.77000 |
|---|---|
| Unit Price with VAT: | kr.13.46250 |




