
PSMN012-100YLX | |
|---|---|
DigiKey Part Number | PSMN012-100YLX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN012-100YLX |
Description | MOSFET N-CH 100V 85A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 85A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 7973 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 238W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package LFPAK56, Power-SO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.9mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.21103 | kr.6,316.55 |
| Unit Price without VAT: | kr.4.21103 |
|---|---|
| Unit Price with VAT: | kr.5.26379 |

