

PSC2065JJ | |
---|---|
DigiKey Part Number | 1727-PSC2065JJTR-ND - Tape & Reel (TR) 1727-PSC2065JJCT-ND - Cut Tape (CT) 1727-PSC2065JJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC2065JJ |
Description | DIODE SIC 650V 20A D2PAK R2P |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 650 V | |
Capacitance @ Vr, F | 680pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK R2P | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.70.27000 | kr.70.27 |
10 | kr.48.01900 | kr.480.19 |
50 | kr.38.49600 | kr.1,924.80 |
100 | kr.35.43550 | kr.3,543.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.29.78880 | kr.23,831.04 |
Unit Price without VAT: | kr.70.27000 |
---|---|
Unit Price with VAT: | kr.87.83750 |