



PSC1065H-QJ | |
|---|---|
DigiKey Part Number | 1727-PSC1065H-QJTR-ND - Tape & Reel (TR) 1727-PSC1065H-QJCT-ND - Cut Tape (CT) 1727-PSC1065H-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC1065H-QJ |
Description | DIODE SIL CARB 650V 10A TO2522 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 36pF @ 400V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 650 V | Mounting Type |
Current - Average Rectified (Io) 10A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Supplier Device Package TO-252-2 |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSC1065HJ | Nexperia USA Inc. | 1.743 | 1727-PSC1065HJCT-ND | kr.23.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.07000 | kr.31.07 |
| 10 | kr.20.51600 | kr.205.16 |
| 100 | kr.14.53000 | kr.1,453.00 |
| 500 | kr.12.45506 | kr.6,227.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.33487 | kr.18,337.17 |
| 5.000 | kr.6.94864 | kr.34,743.20 |
| Unit Price without VAT: | kr.31.07000 |
|---|---|
| Unit Price with VAT: | kr.38.83750 |

