PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNS40010AERX

DigiKey Part Number
1727-PNS40010AERXTR-ND - Tape & Reel (TR)
1727-PNS40010AERXCT-ND - Cut Tape (CT)
1727-PNS40010AERXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNS40010AERX
Description
DIODE STANDARD 400V 1A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.26000kr.2.26
10kr.1.38000kr.13.80
50kr.0.99200kr.49.60
100kr.0.86430kr.86.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47119kr.1,413.57
6.000kr.0.42405kr.2,544.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.26000
Unit Price with VAT:kr.2.82500