PNE20060EPE-QZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.12.36000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: kr.6.72000
Datasheet
Diode 200 V 6A Surface Mount CFP15B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 6A Surface Mount CFP15B
Recovery Rectifiers in CFP15B | Datasheet Preview

PNE20060EPE-QZ

DigiKey Part Number
1727-PNE20060EPE-QZTR-ND - Tape & Reel (TR)
1727-PNE20060EPE-QZCT-ND - Cut Tape (CT)
1727-PNE20060EPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE20060EPE-QZ
Description
DIODE STANDARD 200V 6A CFP15B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
200 V
Mounting Type
Current - Average Rectified (Io)
6A
Package / Case
Voltage - Forward (Vf) (Max) @ If
940 mV @ 6 A
Supplier Device Package
CFP15B
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NHP620LFST1Gonsemi0488-NHP620LFST1GCT-NDkr.12.36000Similar
PUUP4DTaiwan Semiconductor Corporation6.0001801-PUUP4DCT-NDkr.6.72000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.00700kr.40.07
100kr.2.60570kr.260.57
500kr.2.00306kr.1,001.53
1.000kr.1.80874kr.1,808.74
2.000kr.1.64523kr.3,290.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.46818kr.7,340.90
10.000kr.1.35876kr.13,587.60
15.000kr.1.30303kr.19,545.45
25.000kr.1.24041kr.31,010.25
35.000kr.1.20335kr.42,117.25
50.000kr.1.16732kr.58,366.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000