PMZB350UPE,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.548
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.532
Unit Price: kr.3.11000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.355
Unit Price: kr.3.61000
Datasheet
P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount DFN1006B-3
DFN0606 MOSFETs

PMZB350UPE,315

DigiKey Part Number
1727-1243-2-ND - Tape & Reel (TR)
1727-1243-1-ND - Cut Tape (CT)
1727-1243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZB350UPE,315
Description
MOSFET P-CH 20V 1A DFN1006B-3
Customer Reference
Detailed Description
P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
127 pF @ 10 V
FET Type
Power Dissipation (Max)
360mW (Ta), 3.125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN1006B-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
450mOhm @ 300mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD25483F4Texas Instruments6.548296-38917-1-NDkr.2.60000Similar
DMP21D0UFB-7BDiodes Incorporated3.53231-DMP21D0UFB-7BCT-NDkr.3.11000Similar
RV2C014BCT2CLRohm Semiconductor5.355RV2C014BCT2CLCT-NDkr.3.61000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes