
PMXB65ENEZ | |
|---|---|
DigiKey Part Number | 1727-PMXB65ENEZTR-ND - Tape & Reel (TR) 1727-PMXB65ENEZCT-ND - Cut Tape (CT) 1727-PMXB65ENEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB65ENEZ |
Description | MOSFET N-CH 30V 3.2A DFN1010D-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.2A (Ta) 400mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 295 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 8.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010D-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.87400 | kr.28.74 |
| 50 | kr.2.08640 | kr.104.32 |
| 100 | kr.1.83170 | kr.183.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.98204 | kr.4,910.20 |
| 10.000 | kr.0.90007 | kr.9,000.70 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |










