PMXB56ENZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 71.492
Unit Price: kr.3.17000
Datasheet
N-Channel 30 V 3.2A (Ta) 400mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMXB56ENZ

DigiKey Part Number
1727-2313-2-ND - Tape & Reel (TR)
1727-2313-1-ND - Cut Tape (CT)
1727-2313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMXB56ENZ
Description
MOSFET N-CH 30V 3.2A DFN1010D-3
Customer Reference
Detailed Description
N-Channel 30 V 3.2A (Ta) 400mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3
Datasheet
 Datasheet
EDA/CAD Models
PMXB56ENZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
209 pF @ 15 V
FET Type
Power Dissipation (Max)
400mW (Ta), 8.33W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN1010D-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
55mOhm @ 3.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLML0040TRPBFInfineon Technologies71.492IRLML0040TRPBFCT-NDkr.3.17000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes