Similar

PMV48XPVL | |
|---|---|
DigiKey Part Number | PMV48XPVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMV48XPVL |
Description | MOSFET P-CH 20V 3.5A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 510mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV48XPVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.67446 | kr.6,744.60 |
| 20.000 | kr.0.62223 | kr.12,444.60 |
| 30.000 | kr.0.59562 | kr.17,868.60 |
| 50.000 | kr.0.56573 | kr.28,286.50 |
| 70.000 | kr.0.55774 | kr.39,041.80 |
| Unit Price without VAT: | kr.0.67446 |
|---|---|
| Unit Price with VAT: | kr.0.84308 |




