
PMV45EN2R | |
---|---|
DigiKey Part Number | 1727-2307-2-ND - Tape & Reel (TR) 1727-2307-1-ND - Cut Tape (CT) 1727-2307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV45EN2R |
Description | MOSFET N-CH 30V 4.1A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.1A (Ta) 510mW (Ta), 5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV45EN2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 209 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.2.00300 | kr.20.03 |
50 | kr.1.44380 | kr.72.19 |
100 | kr.1.26140 | kr.126.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.68448 | kr.2,053.44 |
6.000 | kr.0.61920 | kr.3,715.20 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |